Aluminum electrolytic capacitor with 33µF capacitance and 35V voltage rating. Features 20% tolerance, 72mA ripple current, and a 5000-hour life at 105°C. Radial package measures 8mm diameter by 7mm height with 3.5mm lead pitch and 0.5mm lead diameter. Through-hole mounting, bulk packaging, and RoHS compliant.
Nichicon USV1V330MFD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.13% |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 11.55uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 72mA |
| RoHS Compliant | Yes |
| Series | USV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USV1V330MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.