The Nichicon USW1V100MDD is a 10uF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 0.059inch lead pitch and a maximum seated height of 0.315inch. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 3.5uA. It is RoHS compliant and available in bulk packaging with 200 units per package.
Nichicon USW1V100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.059inch |
| Leakage Current | 3.5uA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 31mA |
| RoHS Compliant | Yes |
| Series | SW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USW1V100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.