The Nichicon UTM1C330MPD is a 16V 20% 33uF radial through hole aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a leakage current of 1.528uA and is RoHS compliant. The capacitor is packaged in bulk quantities of 200 and has a radial termination. It is part of the UTM series from Nichicon.
Nichicon UTM1C330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Leakage Current | 1.528uA |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UTM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UTM1C330MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.