The UTM1H2R2MED1TD aluminum electrolytic capacitor from Nichicon has a capacitance of 2.2uF and a voltage rating of 50VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. It measures 6.3mm x 11mm in size with a terminal pitch of 2.5mm.
Nichicon UTM1H2R2MED1TD technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UTM1H2R2MED1TD to view detailed technical specifications.
No datasheet is available for this part.