This 22uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a long lead wire form and a radial termination style. The capacitor measures 6.3mm in diameter and 9mm in height, with a terminal pitch of 2.5mm. It operates within a temperature range of -40 to 105 degrees Celsius and has a ripple current of 86mA. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 5000 hours.
Nichicon UTS1H220MDD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 9 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 9 |
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 86mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UTS1H220MDD to view detailed technical specifications.
No datasheet is available for this part.