Nichicon UTT1A151MDD1TA is a 150uF electrolytic capacitor with a 10VDC working voltage and 20% capacitance tolerance. It has a ripple current rating of 163 and a leakage current of 45uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is rated for operation between -40°C and 105°C.
Nichicon UTT1A151MDD1TA technical specifications.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 163mA |
| Leakage Current | 45@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UTT1A151MDD1TA to view detailed technical specifications.
No datasheet is available for this part.