The Nichicon UTT1A151MDD1TD is a 150uF aluminum electrolytic capacitor with a 10V DC rated voltage and 20% tolerance. It has a radial package with a seated height of 0.413inch and a lead pitch of 0.098inch. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with a package quantity of 1.
Nichicon UTT1A151MDD1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Impedance | 1.1R |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 163mA |
| RoHS Compliant | Yes |
| Series | UTT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UTT1A151MDD1TD to view detailed technical specifications.
No datasheet is available for this part.