The Nichicon UA Series 100uF 6.3V radial aluminum electrolytic capacitor features a cylindrical construction with a 6.3mm diameter and 5.8mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C, though the latter is likely a typo and should be 0°C. The capacitor is surface mount and RoHS compliant, with a tolerance of 20% and a leakage current of 6.3uA. It is available in a radial package and is suitable for general purpose applications.
Nichicon UUA0J101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 6.3uA |
| Length | 5.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 69mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA0J101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.