Aluminum electrolytic capacitor, 1000µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 410mA ripple current, 3µA leakage current, and a dissipation factor of 0.28%. Designed for surface mount with a 10mm diameter and 10mm height, offering 5000 hours of life at 105°C maximum operating temperature. Packaged in tape and reel.
Nichicon UUA0J102MNL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA0J102MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.