The Nichicon UUA0J220MCL1GS is a 22uF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a maximum seated height of 0.24inch and a length of 5.8mm. The capacitor is designed for surface mount applications and has a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UUA0J220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA0J220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.