The Nichicon UA series aluminum electrolytic capacitor features a general-purpose design with a capacitance of 33uF and a voltage rating of 6.3V. It has a maximum operating temperature of 105°C and a tolerance of 20%. The capacitor is available in a radial package and is suitable for surface mount applications. It is RoHS compliant and packaged in tape and reel.
Nichicon UUA0J330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.197inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA0J330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.