This 330uF aluminum electrolytic capacitor has a 6.3V voltage rating and 20% tolerance. It features a radial package with a cylindrical construction and is designed for general-purpose use. The capacitor is surface mountable and has a maximum operating temperature of 105°C. It is compliant with RoHS regulations and has a leakage current of 20.79uA.
Nichicon UUA0J331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Features | General Purpose |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 20.79uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA0J331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.