The Nichicon UUA0J470MCL1GS is a 47uF radial aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It is designed for general purpose use and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and is available on a tape and reel in quantities of one. It is RoHS compliant and has a leakage current of 3uA and a ripple current of 38mA.
Nichicon UUA0J470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA0J470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.