The Nichicon UUA1A331MNL1GS is a 330uF radial aluminum electrolytic capacitor with a 10V voltage rating. It features a cylindrical construction and a general purpose design. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 5000°C, although the latter is likely an error. It is RoHS compliant and suitable for surface mount applications.
Nichicon UUA1A331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 33uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA1A331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.