The Nichicon UA Series Radial Aluminum Electrolytic Capacitor is a general-purpose capacitor with a capacitance of 10uF and a voltage rating of 16V. It features a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and has a leakage current of 3uA. It is available in a reel packaging format with 2000 units per reel and is compliant with RoHS regulations.
Nichicon UUA1C100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.228inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA1C100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.