100µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter and 7.7mm height, designed for surface mount applications with a 2.2mm lead pitch. Offers a ripple current of 81mA and a rated life of 3000 hours at 105°C, with a leakage current of 16µA. Operating temperature range is -55°C to 105°C, packaged in tape and reel.
Nichicon UUA1C101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 16uA |
| Length | 7.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 81mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA1C101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.