Standard aluminum electrolytic capacitor with 47µF capacitance and 16V DC rated voltage. Features 20% tolerance, 50mA ripple current, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction with a 6.3mm diameter and 5.8mm height, designed for 3000 hours of life. It operates across a temperature range of -55°C to 105°C and is supplied in tape and reel packaging.
Nichicon UUA1C470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Leakage Current | 7.52uA |
| Length | 5.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA1C470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.