This 10uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is constructed in a cylindrical form with a radial package and is suitable for general-purpose applications. The capacitor is surface-mountable and has a maximum operating temperature of 105°C. It is RoHS compliant and available in a tape and reel packaging format.
Nichicon UUA1E100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Features | General Purpose |
| Height - Seated (Max) | 0.197inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA1E100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.