The Nichicon UUA1E220MCL1GS is a 22uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It features a radial package and surface mount termination. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C, but it is unclear if this is a typo and the actual minimum operating temperature is a more reasonable value. The capacitor is RoHS compliant and available in tape and reel packaging.
Nichicon UUA1E220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 5.5uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA1E220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.