Standard aluminum electrolytic capacitor, 330µF capacitance, 25V DC rated voltage, with a ±20% tolerance. Features a 450mA ripple current capability and a maximum operating temperature of 105°C. This cylindrical, surface-mount component has a 10mm length, 4.5mm lead pitch, and a 3µA leakage current. Designed for general-purpose applications, it offers a 5000-hour life expectancy and is RoHS compliant.
Nichicon UUA1E331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA1E331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.