This 47uF aluminum electrolytic capacitor has a radial package and a cylindrical construction. It operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. The capacitor is surface mountable and features a general purpose design. It is RoHS compliant and available in a package quantity of 900 pieces per reel.
Nichicon UUA1E470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Leakage Current | 11.75uA |
| Length | 7.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 63mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA1E470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.