This 1uF radial aluminum electrolytic capacitor has a 50V voltage rating and a 20% tolerance. It is designed for general purpose use and features a cylindrical construction. The capacitor is surface mountable and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a package quantity of 2000 units.
Nichicon UUA1H010MCL1GS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Features | General Purpose |
| Height - Seated (Max) | 0.228inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 8mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA1H010MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.