100µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features a 310mA ripple current rating and a 5000-hour life at 105°C. Surface mountable in a 10x10mm cylindrical radial package with a 4.5mm lead pitch. Operating temperature range from -55°C to 105°C, with low leakage current of 50µA. Lead-free and RoHS compliant.
Nichicon UUA1H101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 50uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 310mA |
| Ripple Current (AC) | 310mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA1H101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.