Aluminum electrolytic capacitor with 22µF capacitance and 50V DC rating. Features 20% tolerance, 58mA ripple current, and 11µA leakage current. Operates across a -55°C to 105°C temperature range with a 3000-hour life expectancy. Surface mountable in a 6.3mm diameter by 7.7mm height cylindrical package, supplied on tape and reel.
Nichicon UUA1H220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Leakage Current | 11uA |
| Length | 7.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA1H220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.