Nichicon UUA1H2R2MCL1GS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA1H2R2MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.