Nichicon UA Series 50V 330nF 20% Radial Aluminum Electrolytic Capacitor features a capacitance of 330nF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a seated height of 0.228inch and a length of 5.8mm. It is designed for surface mount applications and is available in quantities of 2000 per reel. The capacitor is RoHS compliant and has a leakage current of 3uA and a ripple current of 3.2mA.
Nichicon UUA1HR33MCL1GS technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.228inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.2mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA1HR33MCL1GS to view detailed technical specifications.
No datasheet is available for this part.