100µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, surface mount termination, and a radial package measuring 8mm in diameter and 6.2mm in height. Offers a ripple current of 58mA, leakage current of 30µA, and a rated life of 1000 hours at 125°C. Designed for general-purpose applications with a minimum operating temperature of -40°C.
Nichicon UUB1A101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.3mm |
| Leakage Current | 30uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | UB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB1A101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.