The UB series aluminum electrolytic capacitor from Nichicon features a radial package with a cylindrical construction, suitable for surface mount applications. It has a capacitance of 330uF and a voltage rating of 10V. The capacitor operates within a temperature range of -40°C to 125°C and has a leakage current of 99uA. It is compliant with RoHS regulations and available in a tape and reel packaging with 500 pieces per package.
Nichicon UUB1A331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 99uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 112mA |
| RoHS Compliant | Yes |
| Series | UB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB1A331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.