Aluminum electrolytic capacitor, 220µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 102mA ripple current, 105.6µA leakage current, and a 2000-hour life at 125°C maximum operating temperature. Surface mount, radial construction in a 10x10mm cylindrical package, supplied on tape and reel. RoHS compliant.
Nichicon UUB1C221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 105.6uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 102mA |
| Ripple Current (AC) | 102mA |
| RoHS Compliant | Yes |
| Series | UB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB1C221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.