Nichicon UUB1E221MNL technical specifications.
| Capacitance | 220uF |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 116mA |
| RoHS Compliant | Yes |
| Series | UB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB1E221MNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.