Aluminum electrolytic capacitor, 47µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 1000-hour life at 125°C maximum operating temperature, with a ripple current of 48mA. Surface mountable, cylindrical construction with 8mm diameter and 6.2mm height, packaged in tape and reel. Dissipation factor is 0.21%, leakage current is 35.25µA.
Nichicon UUB1E470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.21% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Leakage Current | 35.25uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 48mA |
| RoHS Compliant | Yes |
| Series | UB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB1E470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.