Aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 1000-hour life at 125°C maximum operating temperature, with a ripple current of 24mA and leakage current of 15µA. Surface mount radial construction in an 8mm diameter by 6.2mm height package, suitable for automotive applications.
Nichicon UUB1H100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.18% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Leakage Current | 15uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 24mA |
| RoHS Compliant | Yes |
| Series | UB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB1H100MCL1GS to view detailed technical specifications.
No datasheet is available for this part.