Nichicon UUB1H100MCR1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Length | 6.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | UB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUB1H100MCR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.