Aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 1000-hour life at 125°C maximum operating temperature, with a ripple current of 38mA. Surface mountable in an 8mm diameter by 6.2mm height cylindrical package with a 2.3mm lead pitch. Dissipation factor is 0.18%, leakage current is 2.5µA, and it is RoHS compliant.
Nichicon UUB1H220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.18% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.3mm |
| Leakage Current | 2.5uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | UB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB1H220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.