Nichicon UUB1H330MNR1GS technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Ripple Current | 46mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUB1H330MNR1GS to view detailed technical specifications.
No datasheet is available for this part.