Aluminum electrolytic capacitor, 47µF capacitance, 35V DC rated voltage, 20% tolerance. Features a cylindrical construction with radial leads, measuring 8mm in diameter and 10mm in height. Designed for surface mount applications with a 3.1mm lead pitch and 1.1mm lead diameter. Offers a ripple current of 52mA, a leakage current of 1.7µA, and a dissipation factor of 0.18%. Operates across a temperature range of -40°C to 125°C with a rated life of 2000 hours. Packaged in tape and reel for automated assembly.
Nichicon UUB1V470MNL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.18% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 1.7uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 52mA |
| RoHS Compliant | Yes |
| Series | UB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB1V470MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.