Nichicon UUB2C100MNL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 100uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 2000°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 59mA |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB2C100MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.