Nichicon UUB2C6R8MNL1GS is a 6.8uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 125°C. It has a radial package with a diameter of 8mm and a height of 10mm, and is designed for surface mount applications. The capacitor has a leakage current of 100uA and a ripple current of 42mA, and is RoHS compliant. It is available in a package quantity of 500, packaged in tape and reel.
Nichicon UUB2C6R8MNL1GS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 10mm |
| Leakage Current | 100uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 42mA |
| RoHS Compliant | Yes |
| Series | UUB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB2C6R8MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.