Nichicon UUB2D100MNL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Height | 10mm |
| Leakage Current | 100uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 59mA |
| Ripple Current (AC) | 59mA |
| RoHS Compliant | Yes |
| Series | UUB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB2D100MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.