150µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5.8mm height, and 2000-hour life at 105°C. Offers 230mA ripple current, 440mΩ impedance, and 3µA leakage current. Supplied in tape and reel packaging for surface mount technology (SMT) termination.
Nichicon UUD0J151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.26% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 440mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD0J151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.