Aluminum electrolytic capacitor, 1500µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 670mA ripple current, 90mΩ impedance, and 3µA leakage current. Operates from -55°C to 105°C with a 5000-hour lifespan. Packaged in tape and reel for surface mount technology (SMT) termination, with dimensions of 10mm diameter and 10mm height.
Nichicon UUD0J152MNL1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 10mm |
| Impedance | 90mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD0J152MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.