Nichicon UUD0J470MCL technical specifications.
| Capacitance | 47uF |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 5.8mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 150mA |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD0J470MCL to view detailed technical specifications.
No datasheet is available for this part.