Standard aluminum electrolytic capacitor, 47µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 150mA ripple current, 2000 hours life at 105°C, and -55°C minimum operating temperature. This cylindrical, SMD/SMT component has a 5mm diameter, 5.8mm height, and 1.3mm lead pitch. Includes 3µA leakage current and 760mΩ impedance.
Nichicon UUD0J470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 760mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD0J470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.