Aluminum electrolytic capacitor, 470µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 170mΩ impedance, 450mA ripple current, and 29.61µA leakage current. Cylindrical construction with 8mm diameter and 10mm height, suitable for surface mount applications. Operates from -55°C to 105°C with a 5000-hour lifespan. Lead-free and RoHS compliant.
Nichicon UUD0J471MNL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 29.61uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD0J471MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.