Aluminum electrolytic capacitor with 680µF capacitance and 6.3V voltage rating. Features 20% tolerance, 170mΩ impedance, and 450mA ripple current. Designed for automotive applications, operating from -55°C to 105°C with a 5000-hour lifespan. Cylindrical construction with 8mm diameter and 10mm height, presented in tape and reel packaging for SMD mounting.
Nichicon UUD0J681MNL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Leakage Current | 42.84uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD0J681MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.