This 22uF radial aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It operates over a temperature range of -55°C to 105°C and is packaged in a tape and reel configuration with 2000 units per package. The capacitor is not RoHS compliant and contains lead, making it a non-lead-free component. It has a 1.8 ohm impedance and measures 4mm in diameter and 5.8mm in length.
Nichicon UUD1A220MCR1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Impedance | 1.8R |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUD1A220MCR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.