Aluminum electrolytic capacitor with 330µF capacitance and 10V voltage rating, featuring 20% tolerance. This standard series component offers 450mA ripple current capability and a 5000-hour life at 105°C. Designed with SMD/SMT termination, it measures 8mm in diameter and 10mm in height, with a 170mΩ impedance. The capacitor operates across a -55°C to 105°C temperature range and is supplied in tape and reel packaging.
Nichicon UUD1A331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1A331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.