Aluminum electrolytic capacitor, 47µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 230mA ripple current rating, 440mΩ impedance, and a 2000-hour life at 105°C maximum operating temperature. This cylindrical, radial construction component has a 6.3mm diameter and 5.8mm height, utilizing SMD/SMT termination. Lead-free and RoHS compliant, it operates from -55°C to 105°C.
Nichicon UUD1A470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5.8mm |
| Impedance | 440mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1A470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.