This 100uF aluminum electrolytic capacitor has a voltage rating of 16V and an impedance of 440mR. It is available in a radial package with a surface mount termination. The capacitor has a temperature range of -55°C to 105°C and is packaged in tape and reel with 1000 units per reel. Note that this component contains lead and is not RoHS compliant.
Nichicon UUD1C101MCR1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Impedance | 440mR |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUD1C101MCR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.