Nichicon UUD 15uF 16V 20% 105°C Radial Aluminum Electrolytic Capacitor features a capacitance of 15uF with a tolerance of 20% and a voltage rating of 16V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a diameter of 4mm and a length of 5.8mm, suitable for surface mount applications. It is available in quantities of 2000 per reel.
Nichicon UUD1C150MCR1GS technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Impedance | 1.8R |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUD1C150MCR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.